0502179101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
97 руб.
от 22 шт. —
84.68 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:50217 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 51067 Series Housing Conn
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Military | No |
Packaging | Bag |
Termination Method | Crimp |
Application: | Wire-to-Board, Wire-to-Wire, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 0502179101 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 50217 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Voltage Rating: | 250 V |
Wire Gauge: | 24 AWG to 18 AWG |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
ECCN (US) | EAR99 |
Gender | SKT |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Tradename | Mighty-SPOX |
Wire Size (AWG) | 18-24 |
Вес, г | 0.159 |
Техническая документация
Похожие товары