5024430470
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 8 шт. —
155 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 4POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502443 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Pla
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 650 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | SMD |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 502443 |
Termination Style | SMD |
Tradename | CLIK-Mate |
Type | Receptacle Housing |
Unit Weight | 0.022963 oz |
Voltage Rating | 250 VAC/DC |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Mating Cycle (Cycles) | 30 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 4 |
Part Status | Active |
Polarization Type | Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Mounting Type | Surface Mount |
Вес, г | 1 |