0503518100

Фото 1/3 0503518100
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.79 руб.
от 10 шт.61 руб.
от 100 шт.52.50 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002012172
Бренд: Molex

Описание

Электроэлемент
Описание Контакт "мама" 28AWG- WG Mini-Lock луженые обжим россыпью Характеристики
Категория Разъем

Технические параметры

Body Orientation Straight
Contact Gender SKT
Contact Material Phosphor Bronze
Contact Plating Pre-Tin
Contact Resistance Max 20(mohm)
Contact Type SIGNAL
Current Rating (Max) 3(A)
Gender F
Housing Color Not Required
Housing Material Not Required
Mounting Style Cable
Number of Contact Rows Not Required
Number of Contacts 1 POS
Operating Temp Range -40C to 105C
Packaging Bag
Pitch (mm) Not Required mm
Product Depth (mm) 2.54(mm)
Product Height (mm) 2.45(mm)
Product Length (mm) 7.9(mm)
Shielded NO
Termination Method Crimp
Type Contact
Voltage Rating Max 250VDC/250VAC
Wire Gauge 22-28(AWG)
Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 0503518100
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 50351
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Lock
Voltage Rating: 250 V
Wire Gauge: 28 AWG
For Use With 2.5 mm Connector Housing
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.3mm²
Minimum Wire Size AWG 28AWG
Minimum Wire Size mm² 0.08mm²
Series Mini-Lock
Series Number 50351

Техническая документация

Datasheet
pdf, 44 КБ
Datasheet
pdf, 49 КБ
Datasheet
pdf, 36 КБ
Документация
pdf, 27 КБ