0510650700
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
48 руб.
от 10 шт. —
35 руб.
от 100 шт. —
25.08 руб.
Добавить в корзину 2 шт.
на сумму 198 руб.
Описание
Электроэлемент
Connector Housing, Micro-Latch 51065, Receptacle, 7 Positions, 2 mm, 50212 Crimp Terminal
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Factory Pack Quantity | 3000 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Style | Wire |
Number of Positions | 7 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0510650700 |
Pitch | 2 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 51065 |
Termination Style | Crimp |
Tradename | Micro-Latch |
Type | Receptacle Housing |
Unit Weight | 0.006441 oz |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Gender | F |
Number of Contacts | 7 |
Termination Method | Crimp |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Voltage Rating | 125V |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Weight (g) | 0.1826 |
Product Length (mm) | 15.8 |
Product Depth (mm) | 3.92 |
Product Height (mm) | 5.7 |
Mounting | Cable Mount |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0510650700 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 51065 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Latch |
Type: | Receptacle Housings |
For Use With | Micro-Latch Wire-to-Board Connector |
Mounting Type | Cable Mount |
Width | 3.92mm |
Вес, г | 0.186 |
Техническая документация
Datasheet
pdf, 45 КБ
Datasheet
pdf, 30 КБ
Datasheet 0510650700
pdf, 13 КБ
Datasheet 51065-1200
pdf, 245 КБ
Datasheet 51065-1200
pdf, 192 КБ
Документация
pdf, 45 КБ