0510670500

0510670500
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.96 руб.
от 10 шт.85 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002012195
Бренд: Molex

Описание

Электроэлемент
CONNECTOR HOUSING, RCPT, 5POS; Product Range:51067 Series; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:3.5mm; For Use With:Molex 50217 Series Contacts; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 1000
Housing Material Polyester
Manufacturer Molex
Mounting Style Wire
Number of Positions 5 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0510670500
Pitch 3.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 51067
Termination Style Crimp
Type Receptacle Housing
Unit Weight 0.037704 oz
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0510670500
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 51067
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Вес, г 1.19

Техническая документация

Datasheet
pdf, 36 КБ
Документация
pdf, 32 КБ