0522070460, Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On T/R
![0522070460, Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On T/R](https://static.chipdip.ru/lib/171/DOC004171605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
110 руб.
от 3000 шт. —
102 руб.
Добавить в корзину 1000 шт.
на сумму 120 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector FFC-FPC
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On T/R
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
ECCN (US) | EAR99 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1 |
Termination Method | Solder |
Tradename | Easy-On |
Type | FFC/FPC Connector |
Actuator Color | - |
Actuator Material | Polyphenylene Sulfide(PPS) |
Cable End Type | Tapered |
Connector/Contact Type | Contacts, Top |
Contact Finish | Gold |
Contact Finish Thickness | 3.90Вµin(0.099Вµm) |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Features | Solder Retention, Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.106"(2.70mm) |
Housing Color | - |
Housing Material | Polyamide(PA46), Nylon 4/6 |
Locking Feature | Slide Lock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 30 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 4 |
Operating Temperature | -30В°C ~ 85В°C |
Pitch | 0.039"(1.00mm) |
Series | 52207 |
Termination | Solder |
Voltage Rating | 125V |
Maximum Current Rating - (A) | 1/Contact |
Military | No |
Operating Temperature - (??C) | -20~85 |
Terminal Pitch - (mm) | 1 |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 116 КБ
Документация
pdf, 27 КБ
Похожие товары