0534260410
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
109 руб.
от 100 шт. —
90.38 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Lock 53426 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 1000 |
Housing Material | Polyester |
Latching Type | Unlatched |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Kinked Pin |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Tray |
Part # Aliases | 0534260410 |
Pitch | 2.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53426 |
Termination Style | Through Hole |
Tradename | Mini-Lock |
Type | Shrouded |
Unit Weight | 0.021997 oz |
Voltage Rating | 250 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Applications | General Purpose, Industrial |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.157"(4.00mm) |
Contact Length - Post | 0.134"(3.40mm) |
Contact Shape | Circular |
Contact Type | Male Pin |
Fastening Type | Locking Ramp |
Features | - |
Ingress Protection | - |
Insulation Color | White |
Insulation Height | 0.264"(6.70mm) |
Insulation Material | Polybutylene Terephthalate(PBTP), Glass Filled |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Pitch - Mating | 0.098"(2.50mm) |
Row Spacing - Mating | - |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Вес, г | 0.62 |
Техническая документация
Datasheet 0534260410
pdf, 32 КБ
Документация
pdf, 33 КБ