0559170810

Фото 1/2 0559170810
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.126 руб.
от 100 шт.106.13 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002012326
Бренд: Molex

Описание

Электроэлемент
Type:Through Hole Straight; Product Range:-; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 55917-0810

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 3 A
Factory Pack Quantity 1100
Housing Material Polyester
Manufacturer Molex
Mounting Angle Vertical
Mounting Style Through Hole
Number of Positions 8 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 0559170810
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 5 mm
Series 55917
Termination Style Through Hole
Tradename MicroClasp
Type Shrouded
Unit Weight 0.028149 oz
Voltage Rating 250 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Surface Mount
Number of Contacts 8
Shrouded/Unshrouded Shrouded
Termination Method Solder
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1100
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0559170810
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 5 mm
Series: 55917
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: MicroClasp
Type: Shrouded
Voltage Rating: 250 V
Вес, г 10

Техническая документация

Datasheet
pdf, 37 КБ
Datasheet
pdf, 153 КБ
Datasheet 55917-1010
pdf, 150 КБ
Документация
pdf, 36 КБ
Чертеж
pdf, 148 КБ