0559320410
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
92 руб.
от 35 шт. —
77.49 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 4 Circuits with PCB Locator
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 2700 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Mounting Peg |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Tray |
Part # Aliases | 0559320410 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 55932 |
Termination Style | Through Hole |
Tradename | MicroClasp |
Type | Shrouded |
Unit Weight | 0.017224 oz |
Voltage Rating | 250 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Gender | HDR |
Number of Contacts | 4 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 30 |
Product Weight (g) | 0.4883 |
Product Length (mm) | 12 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 9.75 |
Mounting | Through Hole |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0559320410 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 55932 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | MicroClasp |
Type: | Shrouded |
Voltage Rating: | 250 V |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Series Number | 55932 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 55 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 36 КБ
Datasheet 55932-1010
pdf, 121 КБ
Документация
pdf, 35 КБ