0901471106

0901471106
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.430 руб.
от 5 шт.351 руб.
от 10 шт.322.56 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002012544
Бренд: Molex

Описание

Электроэлемент
Описание Разъем C-Grid PCB SR Vt Tn-A 6 контактов

Технические параметры

Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
Connector Type Receptacle
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating 40.0Вµin(1.02Вµm)
Contact Finish Thickness - Post 40.0Вµin(1.02Вµm)
Contact Length - Post 0.114"(2.90mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Female Socket
Current Rating (Amps) 3A
Fastening Type Push-Pull
Features -
Ingress Protection -
Insulation Color Black
Insulation Height 0.335"(8.51mm)
Insulation Material Polyester, Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating -
Mounting Type Through Hole
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -55В°C ~ 105В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating -
Series C-Grid 90147
Style Board to Board
Termination Solder
Voltage Rating 350V
Circular Hole / Square Hole Square Holes
Contact Plating Tin
Current Rating (Max) 3A
Number of Holes 6P
Operating Temperature Range -55℃~+105℃
Pitch 2.54mm
Voltage Rating (Max) 350V
Вес, г 2.129

Техническая документация

Документация
pdf, 23 КБ