2201-H-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 150 руб.
от 5 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
Ind High Current Toroid 10uH 15% 1KHz 12.5A RDL - Bulk (Alt: 2201-H-RC)
Технические параметры
Brand | J.W.Miller |
Diameter | 0.95 in |
Factory Pack Quantity | 64 |
Inductance | 10 uH |
Lead Spacing | 0.88 in |
Manufacturer | Bourns |
Maximum DC Current | 12.5 A |
Maximum DC Resistance | 7 mOhms |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Series | 2200 |
Termination Style | Radial |
Tolerance | 15% |
Type | High Current Toroid Inductors |
Width | 0.55 in |
Base Product Number | 2200 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 12.5A |
DC Resistance (DCR) | 7mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.550"" (13.97mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Iron Powder |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Horizontal (Open) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Size / Dimension | 0.950"" Dia (24.13mm) |
Вес, г | 23.1 |
Техническая документация
Datasheet
pdf, 131 КБ