2318-V-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 2 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
INDUCTOR, TOROID V, 330UH, 15%, 5.2A, Product Range:2300 Series, Inductance:330 H, Inductance Tolerance: 15%, DC Resistance Max:0.067ohm, RMS Current (Irms):5.2A, Packaging:Each, SVHC:No SVHC (15-Jun-2015), DC Current Rating:5.2A, , RoHS Compliant: Yes
Технические параметры
DC Current | 5200(mA) |
DC Resistance | 0.067(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 330(OCL)/174.1(uH) |
Lead Spacing | 14.22(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -55C to 105C |
Product Depth (mm) | 16.51(mm) |
Product Diameter (mm) | 32.51(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | Not Required(mm) |
Rad Hardened | No |
Technology | Toroid |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 15% |
Type | High Current |
Base Product Number | 2300 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 5.2A |
DC Resistance (DCR) | 67mOhm Max |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Iron Powder |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical (Open) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 2300 -> |
Shielding | Unshielded |
Size / Dimension | 1.280"" Dia x 0.650"" W (32.51mm x 16.51mm) |
Tolerance | В±15% |
Diameter | 32.51mm |
Lead Diameter | 1.0668mm |
Lead Pitch | 14.224mm |
Maximum DC Current | 5.2A |
Maximum DC Resistance | 67mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Вес, г | 46.3 |