5900-680-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 2 шт. —
770 руб.
от 5 шт. —
676 руб.
от 10 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 2.8A 0.056Ohm DCR AXL
Технические параметры
Core Material | Ferrite |
DC Current | 2800(mA) |
DC Resistance | 0.056(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 68(uH) |
Lead Spacing | Not Required(mm) |
Lead Style | Axial |
Military Standard | Not Required |
Operating Temp Range | -40C to 125C |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 11.51(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 22.86(mm) |
Rad Hardened | No |
Self Resonant Frequency | 4.5(MHz) |
Technology | Bobbin Core |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | High Current Choke |
Application: | High Current |
Brand: | Bourns |
Core Material: | Ferrite |
Diameter: | 11.506 mm |
Factory Pack Quantity: Factory Pack Quantity: | 864 |
Inductance: | 68 uH |
Lead Diameter: | 0.032 in |
Manufacturer: | Bourns |
Maximum DC Current: | 2.5 A |
Maximum DC Resistance: | 47 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Saturation Current: | 3.2 A |
Series: | 5900 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 5 |