9250A-122-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
70 руб.
от 100 шт. —
59 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
RF CHOKE, 1.2UH, 895MA, 10%, 130MHZ, Product Range:9250A Series, Inductance:1.2 H, DC Current Rating:895mA, DC Resistance Max:0.1ohm, Inductance Tolerance: 10%, Self Resonant Frequency Min:130MHz, Packaging:Each, Inductor Type:Choke, RoHS Compliant: Yes
Технические параметры
Product Range | 9250A Series; Inductance |
Base Product Number | 9250A -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 895mA |
Current Rating (Amps) | 895mA |
DC Resistance (DCR) | 100mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 130MHz |
HTSUS | 8504.50.8000 |
Inductance | 1.2ВµH |
Inductance Frequency - Test | 7.9MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 44 @ 7.9MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 9250A -> |
Shielding | Shielded |
Size / Dimension | 0.162"" Dia x 0.410"" L (4.11mm x 10.41mm) |
Tolerance | В±10% |
Type | Molded |
Application: | RF |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 4.11 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 1.2 uH |
Lead Diameter: | 0.635 mm |
Manufacturer: | Bourns |
Maximum DC Current: | 895 mA |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 10.41 mm x 4.11 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 44 |
Self Resonant Frequency: | 130 MHz |
Series: | 9250A |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 7.9 MHz |
Tolerance: | 10% |
Type: | Molded |
Вес, г | 0.6605 |