CM453232-102JL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
85 руб.
от 10 шт. —
66 руб.
от 93 шт. —
47.50 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
CHIP INDUCTOR, 1MH, 300MA 5% 2.5MHZ, Product Range:CM453232 Series, Inductance:1mH, DC Current Rating:30mA, High Frequency Inductor Case:1812 [4532 Metric], Inductor Construction:Wirewound, DC Resistance Max:40ohm, Packaging:Cut Tape, RoHS Compliant: Yes
Технические параметры
Product Range | CM453232 Series; Inductance |
Base Product Number | CM453232 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 30mA |
DC Resistance (DCR) | 40Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 2.5MHz |
Height - Seated (Max) | 0.134"" (3.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 1mH |
Inductance Frequency - Test | 252kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric) |
Q @ Freq | 30 @ 252kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CM45 -> |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Tolerance | В±5% |
Type | Wirewound |
Application: | RF |
Brand: | Bourns |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Core Material: | Ceramic |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 1 mH |
Manufacturer: | Bourns |
Maximum DC Current: | 30 mA |
Maximum DC Resistance: | 40 Ohms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package/Case: | 1812(4532 metric) |
Part # Aliases: | CM453232-102JL. |
Product Category: | Power Inductors-SMD |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 30 |
Self Resonant Frequency: | 2.5 MHz |
Series: | CM4532 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | Wirewound |
корпус | 1812 |
Core Material | Ferrite |
Inductor Construction | Chip Coil |
Maximum DC Current | 30mA |
Minimum Quality Factor | 30 |
Shielded | No |
Вес, г | 0.3101 |
Техническая документация
Datasheet
pdf, 428 КБ
Datasheet CM453232-100JL
pdf, 397 КБ