PM5022-100M-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
340 руб.
от 5 шт. —
265 руб.
от 10 шт. —
240.66 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
INDUCTOR, UN-SHIELDED, 10UH, 10A, SMD, Product Range:PM5022 Series, Inductance:10 H, RMS Current (Irms):5.3A, Saturation Current (Isat):10A, Inductor Construction:Unshielded, DC Resistance Max:0.025ohm, Inductance Tolerance: 20% , RoHS Compliant: Yes
Технические параметры
Core Material | Ferrite |
DC Current | 5300(mA) |
DC Resistance | 0.025(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 10(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 14.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 6.9(mm) |
Product Length (mm) | 18.6(mm) |
Q | 22 |
Rad Hardened | No |
Self Resonant Frequency | 25(MHz) |
Technology | Bobbin Core |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
Base Product Number | PM5022 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 10A |
Current Rating (Amps) | 5.3A |
DC Resistance (DCR) | 25mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 2.52MHz |
Height - Seated (Max) | 0.272"" (6.90mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 22 @ 25MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PM5022 -> |
Shielding | Unshielded |
Size / Dimension | 0.720"" L x 0.551"" W (18.30mm x 14.00mm) |
Tolerance | В±20% |
Вес, г | 6.756 |
Техническая документация
Datasheet
pdf, 276 КБ
Документация
pdf, 268 КБ