SDR0403-1R0ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
93 руб.
от 10 шт. —
74 руб.
от 100 шт. —
54.88 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
Описание Катушка индуктивности
Технические параметры
Current - Saturation | 5.5A |
Current Rating | 3.8A |
DC Resistance (DCR) | 33 mOhm Max |
Frequency - Self Resonant | 150MHz |
Height - Seated (Max) | 0.126"(3.20mm) |
Inductance | 1ВµH |
Inductance Frequency - Test | 1kHz |
Manufacturer | Bourns Inc. |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | 28 @ 7.96MHz |
Ratings | - |
Series | SDR0403 |
Shielding | Unshielded |
Size / Dimension | 0.177" L x 0.157" W(4.50mm x 4.00mm) |
Supplier Device Package | - |
Tolerance | В±20% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Core Material | Ferrite |
Inductance (H) | 1u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 3.8 |
Maximum Saturation Current (A) | 5.5(Typ) |
Maximum DC Resistance (Ohm) | 0.033 |
Minimum Quality Factor | 28 |
Quality Test Frequency (Hz) | 7.96M |
Minimum Self Resonant Frequency (Hz) | 150M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 4.8 |
Mounting | Surface Mount |
Product Depth (mm) | 4.3 |
Product Height (mm) | 3.5 |
корпус | SMD 4.5*4*3.2 |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 4.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 1 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 3.6 A |
Maximum DC Resistance: | 33 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 28 |
Saturation Current: | 5.5 A |
Self Resonant Frequency: | 150 MHz |
Series: | SDR0403 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 7.96 MHz |
Tolerance: | 20% |
Type: | Wirewound |
Вес, г | 0.3506 |