HFBR-24E2Z
![Фото 1/5 HFBR-24E2Z](https://static.chipdip.ru/lib/751/DOC003751450.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/368/DOC022368445.jpg)
![](https://static.chipdip.ru/lib/172/DOC031172421.jpg)
![](https://static.chipdip.ru/lib/211/DOC036211406.jpg)
![](https://static.chipdip.ru/lib/211/DOC036211410.jpg)
6 520 руб.
Добавить в корзину 1 шт.
на сумму 6 520 руб.
Описание
Электроэлемент
RECEIVER, FIBRE OPTIC, SC; Wavelength Typ:820nm; Data Rate Max:5Mbps; Data Transmission Distance:1500m; Product Range:-; SVHC:No SVHC (12-Jan-2017); Connector Type:SC; Supply Voltage Max:7V; Supply Voltage Min:-0.5V
Технические параметры
Wavelength Typ | 820nm; Data Rate Max |
Typical Rise Time | 3.3ns |
Dimensions | 28.65 x 12.7 x 10.38mm |
Brand | Broadcom |
Length | 28.65mm |
Connector Type | SC |
Height | 10.38mm |
Width | 12.7мм |
Number of Pins | 8 |
Maximum Data Rate | 5MBd |
Mounting Type | Монтаж на плату в отверстия |
Typical Fall Time | 3.3ns |
Wavelength of Peak Sensitivity | 820nm |
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | SC |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 6.3 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 2 km |
Wavelength: | 820 nm |
Output Signal Type | TTL |
Series | HFBR |
Вес, г | 8.24 |