DA101MC
2 шт. со склада г.Москва, срок 6-7 дней
1 100 руб.
от 2 шт. —
970 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC
Технические параметры
Application | Digital Data Transmission |
Brand | Murata Power Solutions |
Core Material | - |
Current Rating | - |
Factory Pack Quantity | 50 |
Frequency Range | 50 Hz to 60 Hz |
Height | 6.35 mm |
Inductance | 1 mH to 2.06 mH |
Isolation Voltage | 2 kV |
Length | 9.52 mm |
Manufacturer | Murata |
Maximum DC Current | - |
Maximum DC Resistance | - |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Number of Channels | - |
Package / Case | SMD-6 |
Packaging | Tube |
Power Rating | - |
Primary Impedance | - |
Primary Resistance | - |
Product | Audio |
Product Category | Audio Transformers/Signal Transformers |
Product Type | Digital Audio Transformers |
RoHS | Details |
Secondary Impedance | - |
Secondary Resistance | - |
Series | DA101 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Type | SMT Transformers |
Unit Weight | 0.032805 oz |
Width | 9 mm |
Вес, г | 1.7 |
Техническая документация
Документация
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.