SBO60RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
5 490 руб.
от 2 шт. —
5 270 руб.
от 4 шт. —
5 090 руб.
Добавить в корзину 1 шт.
на сумму 5 490 руб.
Альтернативные предложения1
Описание
Электроэлемент
Heavy Duty Power Connectors SBO60 HOUSING ONLY RED
Технические параметры
Brand | Anderson Power Products |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Material | Polybutylene Terephthalate(PBT) |
Manufacturer | Anderson Power Products |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -20 C |
Mounting Angle | Straight |
Mounting Style | Free Hanging |
Product | Accessories |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Color | Red |
Connector Type | Non-Gendered |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
Current Rating (Amps) | 60A |
ECCN | EAR99 |
Fastening Type | Spring Retention |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SBOВ® 60 -> |
Stacking Direction | Side to Side |
Voltage Rating | 600V |
Brand: | Anderson Power Products |
Current Rating: | 60 A |
Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Red |
Housing Material: | Polybutylene Terephthalate(PBT), Polycarbonate(PC) |
IP Rating: | IP20 |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Voltage Rating: | 600 V |
Вес, г | 43.75 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.