LQG15HN39NJ02D 0402-LQG15HN 39 nH J
![Фото 1/6 LQG15HN39NJ02D 0402-LQG15HN 39 nH J](https://static.chipdip.ru/lib/734/DOC043734567.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC005294186.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161708.jpg)
![](https://static.chipdip.ru/lib/907/DOC012907209.jpg)
![](https://static.chipdip.ru/lib/008/DOC021008538.jpg)
![](https://static.chipdip.ru/lib/369/DOC022369053.jpg)
6700 шт. со склада г.Москва, срок 4 дня
14 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 700 руб.
Альтернативные предложения2
Описание
Чип индуктивности
Примечание: !
Описание Индуктивность SMD 39 нГн, 0402, 5%Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | RF Chip |
Technology | Multi-Layer |
Protection Style | Unshielded |
Core Material | Air |
Inductance (H) | 0.039u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.25 |
Maximum DC Resistance (Ohm) | 1.06 |
Minimum Quality Factor | 8 |
Quality Test Frequency (Hz) | 100M |
Minimum Self Resonant Frequency (Hz) | 1200M |
Number of Terminals | 2 |
Case Size | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.05 |
Product Depth (mm) | 0.55 |
Product Height (mm) | 0.55 |
Base Product Number | LQG15HN -> |
Current Rating (Amps) | 250mA |
DC Resistance (DCR) | 1.06Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 1.2GHz |
Height - Seated (Max) | 0.022"" (0.55mm) |
HTSUS | 8504.50.8000 |
Inductance | 39nH |
Inductance Frequency - Test | 100MHz |
Material - Core | Air |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
Q @ Freq | 8 @ 100MHz |
RoHS Status | ROHS3 Compliant |
Series | LQG15 -> |
Shielding | Unshielded |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) |
Supplier Device Package | 0402 (1005 Metric) |
Application | RF |
Brand | Murata Electronics |
Case Code - In | 0402 |
Case Code - Mm | 1005 |
Factory Pack Quantity | 10000 |
Manufacturer | Murata |
Maximum DC Current | 200 mA |
Maximum DC Resistance | 1.06 Ohms |
Mounting Style | PCB Mount |
Package/Case | 0402(1005 metric) |
Product | Fixed Inductors |
Product Category | Fixed Inductors |
Product Type | Fixed Inductors |
Q Minimum | 8 |
Self Resonant Frequency | 1200 MHz |
Subcategory | Inductors, Chokes и Coils |
Termination Style | SMD/SMT |
кол-во в упаковке | 1 |
корпус | SMD040210X05MM |
Case Size (Inches) | 0402 |
DC Current | 250(mA) |
DC Resistance | 1.06(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Product Diameter (mm) | Not Required(mm) |
Q | 8 |
Rad Hardened | No |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 5% |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | Minimum of 1200MHz |
Minimum Operating Temperature | -55°C |
Moulded | Yes |
Техническая документация
Datasheet
pdf, 361 КБ
Datasheet
pdf, 157 КБ
Datasheet
pdf, 9917 КБ
Datasheet LQG15HN39NJ02D
pdf, 431 КБ
Документация
pdf, 1251 КБ
Chip Coils
pdf, 2653 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары