IPS1-105-01-L-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 8-9 дней
1 320 руб.
от 2 шт. —
1 210 руб.
от 5 шт. —
1 120 руб.
от 8 шт. —
1 072.50 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Альтернативные предложения3
Описание
Электроэлемент
Conn Isolated Power Socket Strip SKT 10Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini MateВ® Bulk
Технические параметры
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 10.0Вµin(0.25Вµm) |
Contact Length - Post | 0.100"(2.54mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Female Socket |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.335"(8.51mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | Mini MateВ® IPS1 |
Style | Board to Board |
Termination | Solder |
Voltage Rating | 775VAC, 1095VDC |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 5.9 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Row Spacing: | 2.54 mm |
Series: | IPS1 |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | Mini Mate |
Voltage Rating: | 775 VAC, 1.095 kVDC |
Body Orientation | Straight |
Current Rating | 12A |
Number of Contacts | 10 |
Pitch | 2.54mm |
Termination Method | Through Hole |
Type | Board to Board |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.