IPT1-105-01-L-D-RA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 8-9 дней
430 руб.
от 2 шт. —
380 руб.
от 10 шт. —
323 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Mini MateВ® Tube
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 5.9/CONTACT(A) |
Gender | HDR |
Housing Color | Black |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 10(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 10 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tube |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 10.71(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 5.08(mm) |
Product Length (mm) | 13.2(mm) |
Termination Method | Solder |
Type | Wire to Board |
Voltage Rating Max | 1095VDC/775VAC |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 5.9 A |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Row Spacing: | 2.54 mm |
Series: | IPT1 |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | Mini Mate |
Voltage Rating: | 775 VAC, 1.095 kVDC |
Connector System | Board to Board |
Current Rating | 9.0A |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | IPT1 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 550 V, 777 V dc |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.