VO615A-3X009T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 2 шт. —
180 руб.
от 10 шт. —
132 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Электроэлемент
Transistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 300 |
Maximum Collector-Emitter Voltage - (V) | 70 |
Maximum Current Transfer Ratio - (%) | 200 |
Maximum Forward Voltage - (V) | 1.6 |
Maximum Power Dissipation - (mW) | 70 |
Maximum Reverse Voltage - (V) | 6 |
Military Qualified | No |
Minimum Current Transfer Ratio - (%) | 100 |
Minimum Isolation Voltage - (Vrms) | 5000 |
Number of Channels per Chip | 1 |
Operating Temperature - (?C) | -55~110 |
Output Device | Transistor |
Packaging | Tape and Reel |
Pin Count | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 200 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 70 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Output Type | DC |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Standard | BSI|CQC|CSA|cUL|FIMKO|UL |
Typical Fall Time (us) | 4.7 |
Typical Forward Voltage (V) | 1.43 |
Typical Rise Time (us) | 3 |
Вес, г | 1.101 |
Техническая документация
Datasheet
pdf, 206 КБ
Документация
pdf, 200 КБ