PTS120616V035

Фото 1/2 PTS120616V035
Изображения служат только для ознакомления,
см. техническую документацию
102 шт. со склада г.Москва, срок 6-7 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.64 руб.
от 10 шт.47 руб.
от 100 шт.36.54 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения3
Номенклатурный номер: 8002015341
Бренд: Eaton

Описание

Электроэлемент
PPTC RESETTABLE FUSE, 0.35A, 16VDC, SMD; Thermistor Mounting:SMD; Product Range:PolyTron PTS1206 Series; Holding Current:350mA; Tripping Current:750mA; Voltage Rating:16VDC; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Automotive No
Military No
Number of Terminals 2
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Trip Current - (A) 0.75
Typical Power Dissipation - (W) 0.6
Approval Agency cURus, TUV
Current - Hold (Ih) (Max) 350mA
Current - Max 100A
Current - Trip (It) 750mA
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric), Concave
Resistance - Initial (Ri) (Min) 300 mOhms
Resistance - Post Trip (R1) (Max) 1.2 Ohms
RoHS Status RoHS Compliant
Series PTS1206 ->
Size / Dimension 0.128"" L x 0.065"" W (3.25mm x 1.65mm)
Thickness (Max) 0.027"" (0.68mm)
Time to Trip 100ms
Type Polymeric
Video File Eaton Automotive Electronics SolutionsBasics of NT
Voltage - Max 16V
Brand: Bussmann/Eaton
Current Rating - Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Hold Current: 350 mA
Manufacturer: Eaton
Maximum Operating Temperature: +85 C
Maximum Voltage: 16 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package/Case: 1206(3216 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 1.2 Ohms
Series: PTS1206
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Tradename: PolyTron
Trip Current: 750 mA

Техническая документация

Datasheet
pdf, 1073 КБ
Datasheet
pdf, 1049 КБ
Документация
pdf, 708 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.