STLA02PUR, LED Lighting Drivers White LED driver for display backlight

STLA02PUR, LED Lighting Drivers White LED driver for display backlight
Изображения служат только для ознакомления,
см. техническую документацию
810 шт., срок 6-8 недель
850 руб.
от 10 шт.720 руб.
от 25 шт.643 руб.
от 100 шт.513.53 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8004828787
Артикул: STLA02PUR
Бренд: STMicroelectronics

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
STLA02 White LED Driver for Display Backlight

The STMicroelectronics STLA02 White LED Driver for Display Backlight is capable of driving 6 white LEDs in series. The STMicroelectronics STLA02 is a synchronous boost converter with high-side control that operates from a 2.5 to 18V input voltage and can provide an output voltage up to 27V. The output current of up to 20mA is set using an external resistor. The EN pin allows this white LED driver to be switched on and off. The EN pin is also dedicated to PWM dimming of the output current. The STMicroelectronics STLA02 is ideal for use in PDAs and other handheld devices, cell phones, and MP3 players.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 18 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 2.3 MHz
Output Current: 20 mA
Output Voltage: 27 V
Package / Case: DFN-6
Pd - Power Dissipation: 530 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: STLA02
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Topology: Boost
Brand STMicroelectronics
Factory Pack Quantity 3000
Input Voltage 2.5 V to 18 V
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case DFN-6
Packaging Reel
Pd - Power Dissipation 530 mW
Product Category LED Lighting Drivers
RoHS Details
Series STLA02PUR
Supply Current - Max 2 mA
Вес, г 0.02

Техническая документация

Datasheet
pdf, 708 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.