A1326LUA-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
560 руб.
от 5 шт. —
489 руб.
от 10 шт. —
456.25 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Технические параметры
Magnetic Type | Monolithic |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Package Type | Ultra Mini SIP |
Packaging | Bag |
Pin Count | 3 |
Rad Hardened | No |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 6.9 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Sensitivity: | 2.5 mV/G |
Series: | A1324-5-6 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Solder Pad |
Type: | Hall Effect Switch |
Вес, г | 0.12 |