TD-120-G-A, Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip
![Фото 1/2 TD-120-G-A, Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip](https://static.chipdip.ru/lib/114/DOC029114097.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/532/DOC044532925.jpg)
5 шт., срок 6-8 недель
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Описание
Connectors\Headers & Wire Housings
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Технические параметры
Application: | Board-to-Board |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Manufacturer: | Samtec |
Mating Post Length: | 4.22 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | TD |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.96 mm |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | - |
Contact Finish Thickness - Mating | 20.0Вµin(0.51Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.166"(4.22mm) |
Contact Length - Post | 0.156"(3.96mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Circular |
Contact Type | Male Pin |
Current Rating | - |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.100"(2.54mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Samtec Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Overall Contact Length | 0.477"(12.12mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | TD |
Shrouding | Unshrouded |
Style | Board to Board |
Termination | Solder |
Voltage Rating | - |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Plating | Gold |
Number of Contacts | 40 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 0.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары