TMM-105-01-G-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт. со склада г.Москва, срок 8-9 дней
730 руб.
от 2 шт. —
630 руб.
от 5 шт. —
555 руб.
от 10 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Альтернативные предложения3
Описание
Электроэлемент
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | 20.0Вµin(0.51Вµm) |
Contact Finish Thickness - Post | 3.00Вµin(0.076Вµm) |
Contact Length - Mating | 0.126"(3.20mm) |
Contact Length - Post | 0.138"(3.50mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 3.2A per Contact |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.059"(1.50mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | - |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Overall Contact Length | 0.323"(8.20mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | TMM |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Mating Post Length: | 3.2 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | TMM |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | FleXYZ |
Type: | Unshrouded |
Voltage Rating: | 250 VAC, 281 VAC |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.