RCLAMP0554S.TCT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт. со склада г.Москва, срок 8-9 дней
320 руб.
от 2 шт. —
270 руб.
от 10 шт. —
217 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения3
Описание
Электроэлемент
ESD PROTECTION DEVICE, 5V, SOT-23; Clamp; ESD PROTECTION DEVICE, 5V, SOT-23; Clamping Voltage Vc Max:15V; Diode Case Style:SOT-23; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:375W; Product Range:RailCla
Технические параметры
Direction Type | Uni-Directional |
ESD Protection Voltage | ?30@Air Gap/?25@Contact Disc KV |
Maximum Clamping Voltage | 15 V |
Maximum Leakage Current | 0.5 uA |
Maximum Operating Temperature | 125 ?C |
Maximum Working Voltage | 5 V |
Minimum Operating Temperature | -55 ?C |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Pin Count | 6 |
Rad Hard | No |
Type | Diode Arrays |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Quad |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 15 |
Maximum Leakage Current (uA) | 0.5 |
Peak Pulse Power Dissipation (W) | 375 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Package Height | 1.15 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Breakdown Voltage | 6V |
Clamping Voltage | 15V |
Polarity | Unidirectional |
Working Voltage | 5V (Max) |
Brand: | Semtech |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 5 pF |
Clamping Voltage: | 15 V |
Current Rating: | 500 nA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 25 A |
Manufacturer: | Semtech |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | SOT-23-6 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 375 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | RCLAMP055 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 5 V |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.