DAN202KT146

1364 шт. со склада г.Москва, срок 3-4 рабочих дня
86 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
45 руб.
от 10 шт. —
32 руб.
от 100 шт. —
20 руб.
Добавить в корзину 2 шт.
на сумму 172 руб.
Посмотреть альтернативные предложения3
Описание
DUAL, DIODE, ARRAY, 3SOT23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:6A; Operating Temperature Max:150°C; Diode Case Style:SOT-346; No. of Pins:3Pins; Product Range:DAN20 Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Current If @ Vf:10mA; Diode Type:Switching; Junction Temperature Tj Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Peak Forward Current:200mA; Power Dissipation Ptot Max:150mW; Termination Type:Surface Mount Device
Технические параметры
Configuration | Dual Common Cathode |
Forward Current | 300(mA) |
Forward Voltage | 1.2(V) |
Maximum Forward Current | 300(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SMD |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.2(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 80(V) |
Peak Reverse Current | 0.1(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 3 |
Power Dissipation (Max) | 200(mW) |
Product Depth (mm) | 1.6(mm) |
Product Height (mm) | 1.1(mm) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 0.1(uA) |
Rev Recov Time | 4(ns) |
Base Product Number | DAN202 -> |
Current - Average Rectified (Io) (per Diode) | 100mA |
Current - Reverse Leakage @ Vr | 100nA @ 70V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Standard |
ECCN | EAR99 |
Environmental Information | http://rohmfs.rohm.com/en/techdata_basic/diode/msl |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В°C (Max) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/diode/inn |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Speed | Small Signal = |
Supplier Device Package | SMD3 |
Voltage - DC Reverse (Vr) (Max) | 80V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
Техническая документация
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.