M80-8672605, Headers & Wire Housings 26P 2.0MM VERT MALE PC TAIL ASSY LATCHED

M80-8672605, Headers & Wire Housings 26P 2.0MM VERT MALE PC TAIL ASSY LATCHED
Изображения служат только для ознакомления,
см. техническую документацию
1586 шт., срок 6-8 недель
2 110 руб.
от 8 шт.1 660 руб.
от 104 шт.1 380 руб.
от 256 шт.1 176.03 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8005365878
Артикул: M80-8672605
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 8
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Insulation Resistance: 1000 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 800 V
Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 8
Flammability Rating UL 94 V-0
Housing Material Polyester
Insulation Resistance 1000 MOhms
Manufacturer Harwin
Mounting Angle Vertical
Number of Positions 26 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS No
Row Spacing 2 mm
Series M80
Termination Style Through Hole
Tradename DATAMATE
Type Shrouded
Voltage Rating 800 V
Вес, г 2

Техническая документация

Datasheet
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.