SWS1000L-48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
5 080 руб.
от 2 шт. —
4 900 руб.
Добавить в корзину 1 шт.
на сумму 5 080 руб.
Альтернативные предложения1
Описание
Электроэлемент
POWER SUPPLY, AC-DC, MEDICAL, 48V, 22A, No. of Outputs:1 Output, Output Power Max:1.056kW, Output Voltage - Output 1:48V, Output Current - Output 1:22A, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:- , RoHS Compliant: Yes
Технические параметры
Applications | Medical |
Approvals | CE, cURus, TUV |
Category | Power Supplies-External/Internal(Off-Board) |
Current - Output (Max) | 22A |
Efficiency | 84% |
Family | AC DC Converters |
Featured Product | SWS1000L Power Supplies |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Online Catalog | SWS1000L Series |
Operating Temperature | -20°C ~ 74°C(With Derating) |
Other Names | 285-1798SWS1000L48 |
Power (Watts) | 1000W |
Power (Watts) - Max | 1000W |
Product Training Modules | SWS1000L Medical Power Supplies |
Series | SWS1000L |
Size / Dimension | 9.45" L x 5.91" W x 2.40" H(240.0mm x 150.0mm x 61.0mm) |
Standard Package | 1 |
Type | Enclosed |
Voltage - Input | 85 ~ 265 VAC |
Voltage - Isolation | 4kV(4000V) |
Voltage - Output 1 | 48V |
Approvals: | EN60950-1, UL60950-1 |
Brand: | TDK-Lambda |
Compliance: | EN60950-1, UL60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 265 VAC, 120 VDC to 350 VDC |
Manufacturer: | TDK-Lambda |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 22 A |
Output Power: | 1.056 kW |
Output Voltage-Channel 1: | 48 VDC |
Part # Aliases: | SWS1000L-48 |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | SWS600/1000L |
Subcategory: | AC-DC Power Supply |
Compliance | EN60950-1, UL60950-1 |
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Frequency | 47 Hz to 63 Hz |
Input Voltage | 85 VAC to 265 VAC, 120 VDC to 350 VDC |
Mounting Style | Chassis |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 22 A |
Output Power | 1.056 kW |
Output Voltage-Channel 1 | 48 VDC |
Product | Switching Supplies |
Вес, кг | 2.8 |
Техническая документация
Datasheet
pdf, 1575 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.