HCPL-J312-000E

Фото 1/3 HCPL-J312-000E
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 2 шт.640 руб.
от 5 шт.564 руб.
от 10 шт.526.25 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8002021646
Бренд: Avago Technologies

Описание

Электроэлемент
OPTOCOUPLER, 2.0A, GATE DRIVE O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, UL, VDE; CMR:15kV/Вµs; Input Current:16mA; No. of Channels:1Channels; Operating Temperature Max:100В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +100В°C; Optocoupler Output Type:Gate Drive; Output Voltage:30V; Peak Output Current:2A; Propagation Time H-L:0.5Вµs; Propagation Time L-H:0.5Вµs; Voltage Vcc Max:30V; Voltage Vcc Min:15V; Voltage Vcm:1500V

Технические параметры

Brand Broadcom/Avago
Factory Pack Quantity 50
Fall Time 100 ns
Height 3.56 mm
If - Forward Current 16 mA
Isolation Voltage 3750 Vrms
Length 9.65 mm
Manufacturer Broadcom Limited
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Open Collector
Package / Case DIP-8
Packaging Tube
Pd - Power Dissipation 295 mW
Product Category Logic Output Optocouplers
Propagation Delay - Max 500 ns
RoHS Details
Vf - Forward Voltage 1.95 V
Vr - Reverse Voltage 3 V
Width 6.35 mm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 100 ns
If - Forward Current: 16 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Open Collector
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 295 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Rise Time: 100 ns
Series: HCPL-J312
Subcategory: Optocouplers
Vf - Forward Voltage: 1.95 V
Vr - Reverse Voltage: 3 V
Вес, г 0.5

Техническая документация

Datasheet HCNW3120
pdf, 1586 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»