RS-243.3S, Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout

Фото 1/2 RS-243.3S, Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout
Изображения служат только для ознакомления,
см. техническую документацию
364 шт., срок 6-7 недель
3 880 руб.
от 10 шт.3 350 руб.
от 25 шт.3 200 руб.
Добавить в корзину 1 шт. на сумму 3 880 руб.
Альтернативные предложения1
Посмотреть аналоги4
Номенклатурный номер: 8027767132
Артикул: RS-243.3S

Описание

Power\DC/DC Converters
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout

Технические параметры

Factory Pack Quantity 22
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 1 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 500 mA
Output Power 2 W
Output Voltage-Channel 1 3.3 V
Package - Case SIP-8
Packaging Tube
Product Isolated
Series RS-S_D(Z)
Tradename Econoline
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 22
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 2 W
Output Voltage-Channel 1: 3.3 V
Package / Case: SIP-8
Packaging: Tube
Part # Aliases: 10002797
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RS-S_D(Z)
Subcategory: DC-DC Converter
Tradename: Econoline
Current - Output (Max) 500mA
Efficiency 73%
Features With Remote On/Off
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Other Names 10002797
Package / Case 8-SIP Module(7 Leads)
Power (Watts) - Manufacture Series 2W
Power (Watts) - Max 2W
Size / Dimension 0.86" L x 0.36" W x 0.44" H(21.8mm x 9.2mm x 11.1mm)
Standard Package 22
Type Isolated
Voltage - Input (Max) 36V
Voltage - Input (Min) 18V
Voltage - Isolation 1kV(1000V)
Voltage - Output 1 3.3V

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.