ABM7-30.000MHZ-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
CRYSTAL, 30MHZ, 18PF, 6 X 3.5MM; PRODUCT; CRYSTAL, 30MHZ, 18PF, 6 X 3.5MM; Product Range:ABRACON - ABM7 Series; Frequency Nom:30MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 6mm x 3.5mm; Load Capacitance:18pF; ESR:50ohm
Технические параметры
3D Model | ABM7.pdfABM7.stp |
Category | Crystals and Oscillators |
ESR (Equivalent Series Resistance) | 50 Ohm |
Family | Crystals |
Featured Product | ABM7 and ABM11 Crystals |
Frequency | 30MHz |
Frequency Stability | ±30ppm |
Frequency Tolerance | ±20ppm |
Height | 0.055"(1.40mm) |
Load Capacitance | 18pF |
Mounting Type | Surface Mount |
Online Catalog | ABM7 Series |
Operating Mode | Fundamental |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-9849-1 |
Package / Case | 2-SMD |
Packaging | Cut Tape(CT) |
RoHS Information | RoHS2/REACH Compliance |
Series | ABM7 |
Size / Dimension | 0.236" L x 0.138" W(6.00mm x 3.50mm) |
Standard Package | 1 |
Type | MHz Crystal |
Case/Package | CSMD |
Composition | Ceramic |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Pins | 2 |
Series Resistance | 50 Ω |
Termination | SMD/SMT |
Tolerance | 0.002% |
Вес, г | 0.1 |