HDSP-7803
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 2 шт. —
2 490 руб.
от 5 шт. —
2 370 руб.
от 7 шт. —
2 291.25 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Электроэлемент
LED DISPLAY, 0.3", GREEN; LED Colour:Green; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:6.8mcd; No. of Digits / Alpha:1; Character Size:7.6mm; Common Connection:Common Cathode; Product Range:-; SVHC:No SVHC (27-Jun-2018); Background Colour:White; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.3mcd; No. of Characters:1 Character; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:10mA; Row Pitch:5.08mm
Технические параметры
Brand | Broadcom/Avago |
Character Size | 7.6 mm |
Configuration | Common Cathode |
Display Type | 7 Segment |
Factory Pack Quantity | 200 |
If - Forward Current | 10 mA |
Illumination Color | Green |
Luminous Intensity | 3000 ucd |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Digits | 1 |
Operating Temperature Range | -40 C to+100 C |
Packaging | Tube |
Product Category | LED Displays Accessories |
RoHS | Details |
Type | Micro Bright |
Vf - Forward Voltage | 2.1 V |
Wavelength | 566 nm |
Base Product Number | HDSP-7803 -> |
Color | Green |
Common Pin | Common Cathode |
Current - Test | 10mA |
Digit/Alpha Size | 0.30"" (7.62mm) |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 6.8mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Characters | 1 |
Package | Tube |
Package / Case | 10-DIP (0.200"", 5.08mm) |
Power Dissipation (Max) | 105mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.500"" H x 0.300"" W x 0.240"" D (12.70mm x 7.62m |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Peak | 566nm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 209 КБ