HLMP-1790
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
97 руб.
от 100 шт. —
78.38 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
LED, 3MM, GREEN, 2.3MCD, 569NM; LED Colour:Green; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:2mA; Forward Voltage:1.9V; Wavelength Typ:569nm; Luminous Intensity:2.3mcd; Viewing Angle:50°; Lens Shape:Round; Product Range:HLMP-1700; -1719; -1790; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Bulb Size:T-1 (3mm); Forward Voltage VF Max:2.2V
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 2000 |
If - Forward Current | 2 mA |
Illumination Color | Green |
LED Size | T-1(3 mm) |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 3 mm |
Lens Shape | Dome |
Luminous Intensity | 2.3 mcd |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 1.9 V |
Package / Case | T-1(3 mm) |
Packaging | Bulk |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Viewing Angle | 50 deg |
Wavelength | 569 nm |
Wavelength/Color Temperature | 569 nm |
Base Product Number | HLMP-1790 -> |
Color | Green |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 6.35mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 2.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 569nm |
Wavelength - Peak | 565nm |
корпус | T1(3mm) |
Dominant Wavelength | 569 nm |
Forward Current | 2mA |
Forward Voltage | 1.8 V |
LED Colours | Green |
Lens Colour | Green |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Series | HLMP |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 286 КБ