M24C32-FMC6TG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт. со склада г.Москва, срок 9-10 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
84 руб.
от 10 шт. —
66 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения4
Описание
Электроэлемент
EEPROM, 32KBIT, I2C, 1MHZ, UFDFPN-8; Memory Size:32Kbit; EEPROM Memory Configuration:4K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1MHz; Memory Case Style:UFDFPN; No. of Pins:8Pins; Supply Voltage
Технические параметры
Brand | STMicroelectronics |
Data Retention | 200 Year |
Factory Pack Quantity | 5000 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 1 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 32 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5.5 V |
Organization | 4 k x 8 |
Package / Case | DFN-8 |
Packaging | Reel |
Product Category | EEPROM |
RoHS | Details |
Series | M24C32-F |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.6 V |
Access Time (Max) | 450(ns) |
Density | 32768(Bit) |
Frequency | 1(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | UFDFPN EP |
Pin Count | 8 |
Programmable | Yes |
Programming Voltage | 1.7 TO 5.5 |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 450ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4 K |
Organisation | 4 K x 8 |
Access Time: | 450 ns |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 4 k x 8 |
Package / Case: | UFDFPN-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | M24C32-F |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 32K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
Hardware Data Protection | Yes |
Lead Shape | No Lead |
Max. Access Time (ns) | 450 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | DFN |
Supplier Package | UFDFPN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.0374 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.