1843237
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 9-10 дней
1 380 руб.
от 2 шт. —
1 260 руб.
от 5 шт. —
1 170 руб.
от 6 шт. —
1 128.75 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating (Max) | 8(A) |
Gender | HDR |
Housing Color | Green |
Mounting Style | Through Hole |
Number of Contact Rows | 1 |
Number of Contacts | 3(POS) |
Operating Temp Range | -40C to 100C |
Pitch (mm) | 3.5(mm) |
Product Depth (mm) | 7.25(mm) |
Product Height (mm) | 9.2(mm) |
Product Length (mm) | 20.8(mm) |
Termination Method | Solder |
Type | Wire to Board |
Voltage Rating Max | 160V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 160V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Rows | 1 |
Part Status | Active |
Terminal Pitch (mm) | 3.5 |
Brand: | Phoenix Contact |
Color: | Green |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Part # Aliases: | MCV_1.5/_3-GF-3.5 MCV153GF35 |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MCV |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Вес, г | 1.84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.