1847084
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 6-9 дней
2 760 руб.
от 2 шт. —
2 590 руб.
от 5 шт. —
2 470 руб.
от 7 шт. —
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 8 |
Maximum Voltage Rating | 160V |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 3.5 |
Termination Method | Screw |
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 8A |
Current - UL | 8A |
ECCN | EAR99 |
Features | Mating Flange |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.437"" (11.10mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 5 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 5 |
RoHS Status | RoHS Compliant |
Screw Size | M2 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Type | Plug, Female Sockets |
Voltage - IEC | 320V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 14-30 AWG |
Wire Gauge or Range - mmВІ | 0.14-1.5mmВІ |
Wire Strip Length | 7mm |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 5 Position |
Part # Aliases: | MC_1.5/_5-STF-3.5 MC155STF35 |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MC |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.