L6235Q
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
1 870 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Альтернативные предложения1
Описание
Электроэлемент
3-PH BLRC MOTOR DRIVER, -40 TO 150DEG C; Motor Type:Three Phase DC Brushless; No. of Outputs:1Outputs; Output Current:2.5A; Output Voltage:52V; Driver Case Style:QFN-EP; No. of Pins:48Pins; Supply Voltage Min:8V; Supply
Технические параметры
Brand | STMicroelectronics |
Factory Pack Quantity | 1560 |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2.5 A |
Operating Supply Voltage | 8 V to 52 V |
Package / Case | QFN-48 |
Packaging | Tray |
Product | Brushless DC Motor Controllers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
RoHS | Details |
Series | L6235Q |
Type | DMOS Driver |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 2.8 A |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | L6235Q |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Applications | General Purpose |
Base Part Number | L6235 |
Current - Output | 2.5A |
Function | Driver-Fully Integrated, Control and Power Stage |
Interface | Parallel |
Motor Type - AC, DC | Brushless DC(BLDC) |
Motor Type - Stepper | - |
Mounting Type | Surface Mount |
Operating Temperature | -25В°C ~ 125В°C(TJ) |
Output Configuration | Half Bridge(3) |
Part Status | Active |
Step Resolution | - |
Supplier Device Package | 48-QFN(7x7) |
Technology | DMOS |
Voltage - Load | 8V ~ 52V |
Voltage - Supply | 8V ~ 52V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 52 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Brushless DC Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 52 |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.