0334721601
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
560 руб.
от 5 шт. —
488 руб.
от 10 шт. —
455 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Альтернативные предложения1
Описание
Электроэлемент
Описание Разъем: провод-провод; MX150; "мама"; вилка; на провод; -40?125°C
Технические параметры
Brand | Molex |
Color | Black |
Current Rating | 22 A |
Factory Pack Quantity | 294 |
Gender | Female |
Housing Material | Polystyrene(PS) |
Manufacturer | Molex |
Mounting Style | Wire |
Number of Positions | 16 Position |
Number of Rows | 2 Row |
Operating Temperature Range | -40 C to+125 C |
Packaging | Bulk |
Part # Aliases | 0334721601 |
Pitch | 3.5 mm |
Product | Connectors |
Product Category | Automotive Connectors |
RoHS | Details |
Series | 33472 |
Termination Style | Crimp |
Tradename | MX150 |
Type | Receptacle |
Unit Weight | 0.640928 oz |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 22/Contact |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 16 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Termination Method | Crimp |
Application: | Power |
Brand: | Molex |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Receptacle |
Current Rating: | 22 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Features: | Without Connector Position Assurance |
Gender: | Receptacle(Female) |
Housing Material: | Polystyrene(PS) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0334721601 |
Pitch: | 3.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | 33472 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | MX150 |
Вес, г | 18.14 |
Техническая документация
Похожие товары