0436500218
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
237 руб.
от 10 шт. —
212.94 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
Технические параметры
Product Range | Micro-Fit 3 43650 Series; No.of Contacts |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Power |
Gender | HDR |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Weight (g) | 0.553 |
Product Length (mm) | 9.65 |
Product Depth (mm) | 5.57 |
Product Height (mm) | 9.9 |
Tradename | Micro-Fit 3.0™ |
Contact Material | Brass Alloy |
Contact Plating | Bright Tin Over Nickel |
Mounting | Through Hole |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 192 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Press Fit |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0436500218 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 43650 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Micro-Fit 3 |
Type: | Power |
Voltage Rating: | 600 V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 40 КБ
Datasheet 0436500218
pdf, 39 КБ
Документация
pdf, 47 КБ
Трёхмерное изображение изделия
pdf, 160 КБ