0511030700

0511030700
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.94 руб.
от 10 шт.76 руб.
от 98 шт.57.75 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Номенклатурный номер: 8002024161
Бренд: Molex

Описание

Электроэлемент
CONNECTOR HOUSING, RCPT, 7POS, 2.5MM; Product Range:Mini-Lock 51103 Series; Gender:Receptacle; No. of Positions:7Ways; Pitch Spacing:2.5mm; For Use With:Molex 50351, 50752 Series Socket Contacts; SVHC:No SVHC (15-Jan-201

Технические параметры

Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 8000
Housing Material Polyester
Manufacturer Molex
Mounting Style Wire
Number of Positions 7 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0511030700
Pitch 2.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 51103
Termination Style Crimp
Tradename Mini-Lock
Type Receptacle Housing
Unit Weight 0.019023 oz
Application: Wire-to-Wire, Signal
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0511030700
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 51103
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Lock
Type: Receptacle Housings
Вес, г 0.82

Техническая документация

Datasheet 51103-0700
pdf, 37 КБ
Документация
pdf, 37 КБ
Чертеж
pdf, 191 КБ