0702871001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
87 руб.
от 10 шт. —
69 руб.
от 35 шт. —
54.69 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 6POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:C-Grid 70287 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Con
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 1 |
Housing Material | Liquid Crystal Polymer(LCP) |
Latching Type | Unlatched |
Manufacturer | Molex |
Mating Post Length | 6.1 mm |
Mounting Angle | Vertical |
Mounting Style | Kinked Pin |
Number of Positions | 6 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0702871001 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 2.54 mm |
Series | 70287 |
Termination Post Length | 3.18 mm |
Termination Style | Through Hole |
Tradename | C-Grid |
Type | Breakaway |
Unit Weight | 0.013475 oz |
Voltage Rating | 250 VDC |
Applications | Automotive, General Purpose, Lighting, Medical, Telecommunications |
Connector Type | Header, Breakaway |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 150.0Вµin(3.81Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.240"(6.10mm) |
Contact Length - Post | 0.125"(3.18mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.090"(2.29mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | 0.455"(11.56mm) |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Kinked Pin, Solder |
Техническая документация
Datasheet
pdf, 97 КБ
Документация
pdf, 31 КБ