DTM06-12SA

Фото 1/5 DTM06-12SA
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 2 шт.1 000 руб.
от 10 шт.927 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Альтернативные предложения2
Номенклатурный номер: 8002024212
Бренд: TE Connectivity

Описание

Электроэлемент
ZPF000000000130575

Технические параметры

Application Wire-to-Wire
Attachment Hole Diameter 1 mm
Brand TE Connectivity/DEUTSCH
Color Gray
Current Rating 7.5 A
Factory Pack Quantity 1
Gender Socket(Female)
Height 15.24 mm
Housing Material Polyamide(PA)
Ingress Protection IP68
Length 1.185 in
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method No
Mounting Style In Line
Number of Positions 12 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases DTM06-12SA-E DTM06-12SA-L DTM06-12SA-LS DTM06-12SA-S DTM06-12SA-SC ZPF000000000130575
Pitch 0.165 in
Product Housings
Product Category Automotive Connectors
RoHS Details
Series DTM
Tradename DT
Type Plug
Unit Weight 0.428579 oz
Voltage Rating 250 VDC
Width 40.01 mm
Wire Gauge Range 22 AWG-16 AWG
Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTM04-12SA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4.19 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 7.11 mm
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 12-Way
Voltage Rating: 250 V
Wire Gauge Range: 22 AWG to 16 AWG
Colour Grey
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Termination Method Crimp
Вес, г 12

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1341 КБ
Datasheet
pdf, 1007 КБ
Чертеж
pdf, 118 КБ