DTM13-12PA-R008, Automotive Connectors 12P SZ 20 DTM RECP

DTM13-12PA-R008, Automotive Connectors 12P SZ 20 DTM RECP
Изображения служат только для ознакомления,
см. техническую документацию
3 810 руб.
от 5 шт.3 290 руб.
от 10 шт.3 220 руб.
от 20 шт.2 465.92 руб.
Добавить в корзину 1 шт. на сумму 3 810 руб.
Номенклатурный номер: 8025586605
Артикул: DTM13-12PA-R008
Бренд: TE Connectivity

Описание

HEADER, FOR DTM PCB ENCLOSURE, 12WAY; No. of Contacts:12Contacts; Product Range:DTM Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.19mm; Gender:Header; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Connector Shell Size:-; No. of Rows:2Rows; SVHC:No SVHC (15-Jan-2018); Contact Termination:Through Hole Right Angle

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Ingress Protection: IP68
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM06-12SA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: ZPF000000000139426
Pitch: 4.19 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: DT
Type: 12-Way
Wire Gauge Range: 22 AWG to 16 AWG
Accessory Type Flange
Application Wire-to-Wire
Attachment Hole Diameter 1 mm
Brand TE Connectivity/DEUTSCH
Color Gray
Contact Gender Pin(Male)
Current Rating 7.5 A
Factory Pack Quantity 1
Gender Pin(Male)
Height 36.91 mm
Housing Material Polyamide(PA)
Ingress Protection IP68
Length 3.976 in
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method No
Mounting Style Through Hole
Number of Positions 12 Position
Packaging Bulk
Part # Aliases ZPF000000000139426
Product Housings
Product Category Automotive Connectors
RoHS Details
Series DTM
Tradename DT
Type Receptacle
Unit Weight 1.458578 oz
Voltage Rating 250 VDC
Width 35 mm
Wire Gauge Range 20 AWG

Техническая документация

Документация
pdf, 1565 КБ