0781710004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
97 руб.
от 28 шт. —
82.79 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 1.2MM; Pitch Spacing:1.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Pico-EZmate 78171 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.5 A |
Factory Pack Quantity | 4500 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | SMD |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Part # Aliases | 0781710004 |
Pitch | 1.2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 78171 |
Termination Style | SMD |
Tradename | Pico-EZmate |
Type | Locking |
Unit Weight | 0.004127 oz |
Voltage Rating | 50 VAC/DC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Gender | HDR |
Number of Contacts | 4 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 10 |
Product Weight (g) | 0.117 |
Product Length (mm) | 6.6 |
Product Depth (mm) | 4.53 |
Product Height (mm) | 1.45 |
Mounting | Surface Mount |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Shrouded/Unshrouded | Shrouded |
Series Number | 78171 |
Вес, г | 0.363 |