BSC042NE7NS3GATMA1

BSC042NE7NS3GATMA1
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.740 руб.
от 5 шт.667 руб.
от 7 шт.633.75 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8002024702

Описание

Электроэлемент
MOSFET, N-CH, 75V, 100A, PG-TDSON- 8, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:75V, On Resistance Rds(on):0.0037ohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.1V , RoHS Compliant: Yes

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 5000
Fall Time 9 ns
Forward Transconductance - Min 44 S
Height 1.27 mm
Id - Continuous Drain Current 100 A
Length 5.9 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TDSON-8
Packaging Reel
Part # Aliases BSC042NE7NS3 BSC042NE7NS3GXT G SP000657440
Pd - Power Dissipation 125 W
Product Category MOSFET
Qg - Gate Charge 69 nC
Rds On - Drain-Source Resistance 3.7 mOhms
Rise Time 17 ns
RoHS Details
Technology Si
Tradename OptiMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 34 ns
Typical Turn-On Delay Time 14 ns
Vds - Drain-Source Breakdown Voltage 75 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.3 V
Width 5.15 mm
Continuous Drain Current (Id) 19A;100A
Drain Source On Resistance (RDS(on)@Vgs,Id) 4.2mΩ@50A, 10V
Drain Source Voltage (Vdss) 75V
Gate Threshold Voltage (Vgs(th)@Id) 3.8V@91uA
Input Capacitance (Ciss@Vds) 4.8nF@37.5V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 2.5W;125W
Total Gate Charge (Qg@Vgs) 69nC@10V
Type N Channel
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 5000
Fall Time: 9 ns
Forward Transconductance - Min: 44 S
Id - Continuous Drain Current: 100 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TDSON-8
Part # Aliases: BSC042NE7NS3 G SP000657440
Pd - Power Dissipation: 125 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 69 nC
Rds On - Drain-Source Resistance: 3.7 mOhms
Rise Time: 17 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 75 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов